Murata Power Solutions UWE DC/DC Converters

Murata Power Solutions UWE Series DC/DC Converters offer a reliable and efficient power solution in an industry-standard eighth-brick package. These converters offer input voltage ranges from 9Vdc to 36Vdc or 18Vdc to 75Vdc and deliver fixed outputs from 3.3Vdc to 24Vdc, providing up to 75W of power. The UWE series DC/DC converters are designed for high efficiency through synchronous rectification and operate over a temperature range from -40°C to +85°C, ensuring performance in diverse environments. These converters feature up to 2250Vdc isolation for the Q48 model and are ideal for embedded systems, telecom, and battery-powered applications.

Features

  • Compact dimensions of 0.9" x 2.3" x 0.38"
  • Complies with UL/EN/IEC 60950-1 and RoHS standards
  • Eighth-brick DC-DC converters
  • High efficiency due to synchronous rectification
  • Isolation up to 2250Vdc for Q48 models
  • Output power up to 75W with fixed outputs from 3.3Vdc to 24Vdc
  • Overtemperature, overload, and short circuit protection

Applications

  • Aerospace equipment
  • Aircraft equipment
  • Data processing equipment
  • Disaster prevention/crime prevention equipment
  • Medical equipment
  • Power plant control equipment
  • Traffic signal equipment
  • Transportation equipment (automobiles, trains, and ships)
  • Undersea equipment

Technical Specifications

Parameters Values
Input Voltage Range Q12 9Vdc to 36Vdc
Q48 18Vdc to 75Vdc
Operating Temperature Range -40°C to +85°C
Maximum Baseplate Operating Temperature +105°C
Maximum Short Circuit Current 1.5A
Maximum Capacitive Loading 10,000μF