Murata Power Solutions UEI15 DC/DC Converters
Murata Power Solutions UEI15 DC/DC Converters provide isolated and regulated 15W power conversion for industrial, telecom, and embedded electronics applications. These converters include protection features such as overtemperature shutdown, short-circuit protection, undervoltage lockout, and overvoltage protection. The UEI15 converters operate within a temperature range from -40°C to +85°C. These converters have an input voltage range of 9Vdc to 36Vdc/18Vdc to 75Vdc and a maximum isolation voltage of 2250Vdc. These UEI15 converters offer stable operation with no required external components.
Features
- Assembly compliant with RoHS requirements
- Certified to UL 62368-1, CAN/CSA C22.2 No. 62368-1-14, IEC 62368-1:2014
- High-efficiency synchronous rectifier forward topology
- No external components required for stable operation
- Self-protection shutdown features included
Applications
- Area-limited micro-controllers
- Battery-powered equipment
- Computer-based systems
- Data communications equipment
- Portable electronics
- Remote sensor systems
- Small instruments
- Telecom equipment
- Vehicle electronics
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +85°C |
| Minimum Isolation Resistance | 10MΩ |
| Switching Frequency | 340kHz to 380kHz |
| Output Power | 15W |
| Flammability Rating | UL94V-O |