Murata Power Solutions PQU650 Series Switching Power Suppliers

Murata Power Solutions PQU650 Series Switching Power Suppliers come with a compact high-density design and thermal performance operation. The PQU650 switching power suppliers incorporate technology to achieve very low no-load standby power consumption. These switching power suppliers operate at temperatures ranging from -30°C to +70°C and offer an 800W power boost at output start-up for 30 seconds. Typical applications include broadcast, datacoms, industrial, telecommunications, test equipment, and visual signage.

Features

  • Available with remote sense main output option
  • Certified according to IEC 62368-1
  • Come with compact high-density design and thermal performance operation
  • Compliant with RoHS-3
  • Offer high efficiency of 95% typically at 50% load
  • Support a method for achieving very low no-load standby power consumption

Applications

  • Broadcast
  • Datacoms
  • Industrial
  • Telecommunications
  • Test equipments
  • Visual signage

Technical Specifications

Parameters Values
Operating temperature range -30°C to +70°C
Maximum input current 9A
Maximum input frequency 63Hz
Minimum turn-off input voltage 65V AC
Dimensions 101.6mm x 152.4mm x 42.8mm