Murata Power Solutions OK Series DC/DC Converters
Murata Power Solutions OK Series DC/DC Converters are miniature non-isolated Point-of-Load (PoL) power converters with programmable output voltage and On/Off control. The OK DC/DC converters offer Under Voltage Lock Out (UVLO), output short circuit protection, and over-current protections. These converters have an output power range from 4.95W to 100W and a maximum input voltage range from 5.5V to 40V. OK series DC/DC converters are ideal for various applications, including audio/video equipment, automotive electronics, industrial automation, LED lighting, security systems, and telecommunications.
Features
- Complies with UL/IEC 60950-1 safety standards
- High power conversion efficiency
- High thermal derating performance
- Programmable output voltage and On/Off control are available
- Output short circuit protection
- Over-current protection
- RoHS compliant
- Under Voltage Lock Out (UVLO)
Applications
- Audio/video equipment
- Automotive electronics
- Industrial automation
- LED lighting
- Medical equipment
- Security systems
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Output power range | 4.95W to 100W |
| Output current range | 1A to 20A |
| Output voltage range | 591mV to 15.5V |
| Maximum input voltage range | 5.5V to 40V |
| Operating temperature range | -40°C to +85°C |