Murata Power Solutions NXJ1 Series DC-DC Converters

Murata Power Solutions NXJ1 Series DC-DC Converters are characterized by their compact design and the inclusion of a substrate-embedded transformer. These devices are packaged in a halogen-free, iLGA-inspectable format with enhanced reliability and consistent performance. The NXJ1 series has an MSL rating of 2 and can withstand a peak reflow solder temperature of +260°C. These isolated 1W single output SM units come with a minimum isolation voltage of 4200VDC and a minimum resistance of 10GΩ. The NXJ1 series DC-DC converters find use in applications such as aircraft, aerospace, medical, transportation, and plant control equipment. 

Features

  • Automated manufacture
  • Fully automated
  • Halogen-free
  • Highly reliable
  • Industry-standard footprint
  • Low profile
  • SMD package
  • UL60950 certified
  • iLGA inspectable package

Applications

  • Aircraft
  • Consumer electronics
  • Industrial equipment
  • Power plant control
  • Transportation
  • Undersea

Technical Specifications

Parameters Values
Output power 1W
Isolation voltage 4.2kV
Voltage range 2.97V to 13.2V
Minimum isolation voltage 4200VDC
Operating temperature range -40°C to +85°C