Murata Power Solutions NTE Isolated DC-DC Converters

Murata Power Solutions NTE Isolated DC-DC Converters are miniature surface mount converters that employ leadframe technology and transfer moulding techniques to bring all the benefits of IC-style packaging to hybrid circuitry. The NTE converters feature toroidal magnetics, UL 94V-0 package material, 1kVDC isolation, and a power density of 1.8W/cm³. These devices support 3.3V, 5V, and 12V input voltages with regulated single outputs of 3.3V, 5V, 9V, 12V, or 15V. The converters achieve up to 78% efficiency and operate over a -40°C to +85°C temperature range without requiring a heatsink. Typical applications include automotive systems, industrial equipment, telecommunications, and process control systems.

Features

  • Custom configurations available
  • High efficiency up to 78%
  • Incorporates toroidal magnetics
  • Internal SMD construction
  • Leadframe technology 
  • RoHS compliant
  • UL 94V-0 package material

Applications

  • Automotive
  • Industrial
  • Process control
  • Telecommunication

Technical Specifications

Parameters Values
Power Density 1.8W/cm³
Maximum Isolation Capacitance 95pF
Operating Temperature Range -40°C to +85°C
Output Voltages 3.3V, 5V, 9V, 12V, and 15V
Typical Switching Frequency  110kHz
Input Voltage 3.3V, 5V, and 12V