Murata Power Solutions NMJ Isolated 1W DC-DC Converters

Murata Power Solutions NMJ Isolated 1W DC-DC Converters provide reliable power conversion in a compact SIP package designed for space-constrained applications. These converters feature reinforced isolation and support both single- and dual-output configurations for design flexibility. The NMJ converters operate within a temperature range from -40°C to +85°C and a rated power of 1W. These components have an isolation voltage of 5.2 kVdc and an isolation resistance of 1GΩ. Typical applications include aerospace electronics, medical electronics, process control equipment, and telecommunications equipment.

Features

  • Custom design options
  • Internal SMD construction
  • Long service life
  • RoHS compliant
  • SIP package
  • Single and dual outputs
  • UL60950 recognized

Applications

  • Aerospace electronics
  • Data processing equipment
  • Industrial automation systems
  • Instrumentation equipment
  • Interface isolation circuits
  • Medical electronics
  • Power distribution systems
  • Process control equipment
  • Telecommunications equipment
  • Test and measurement devices

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +85°C
Rated Power 1W
Isolation Voltage 5.2kVdc
Isolation Resistance 1GΩ
Isolation Capacitance 3.0pF