Murata Power Solutions IRH-W80 Isolated DC-DC Converters
Murata Power Solutions IRH-W80 Isolated DC-DC Converters have a conformally coated PCB design and are encapsulated for harsh environments. These devices include overvoltage, overcurrent, short-circuit, overtemperature, adjustable undervoltage lockout, remote ON/OFF, current-limit adjustment, and a hold-up input for an external capacitor. The IRH-W80 converter features an operating baseplate temperature range from -40°C to +100°C and an output power of 250W. These converters come with output voltages of 12V, 24V, and 54V and a wide input voltage range from 16V to 160V. Typical applications include railway equipment, transportation systems, industrial equipment, and other applications requiring isolated DC-DC conversion from wide-ranging DC battery supplies.
Features
- Adjustable current-limit control
- EN50155 compliant
- Encapsulated construction for harsh environments
- External output-voltage adjustment
- Hold-up connection for an external capacitor
- Overcurrent protection
- Overtemperature protection
- Overvoltage protection
- Positive or negative logic remote ON/OFF
- Regulated DC-DC power conversion
- Reinforced input-to-output isolation
- Resistor-programmable undervoltage lockout
- RoHS compliant
- Short-circuit protection
Applications
- Consumer equipment
- Embedded applications in railway rolling stock environments
- Industrial equipment
- Railway applications
- Transportation equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Input Voltage Range | 16V to 160V |
| Output Voltages | 12V, 24V, and 54V |
| Output Power | 250W |
| Operating Baseplate Temperature Range | -40°C to +100°C |
| Hold Up Time Range | 10ms to 30ms |