Murata Power Solutions D2U5T-H3-7000-54-HU4C is a High Efficiency 3500W-7000W, power factor corrected, three phase power converter for 230V/480V AC lines with a 54V DC main output and a 5V or 3.3V (20W) selectable standby output. The unit is provided with droop sharing and up to three supplies may be operated in parallel. The supply is hot pluggable. The 2U package and 23.1W/cubic inch power density make them ideal for delivering reliable, efficient power to servers, workstations, storage systems, broadcast transmitters and many other applications.
Murata Power Solutions D2U5T-H3-7000-54-HU4C Power Converters
Features
- 3.3V or 5V standby output
- 7KW (480V AC), 3.5KW (230V AC) output power
- 23.1W / cubic inch power density
- 54V DC main output
- Dims: 5.1"(W) x 18"(L) x 3.3" (2U)
- Droop sharing on main output
- High efficiency >95.5% at 50% FL
- I2C bus interface with status indicators
- Internal cooling fan
- N+1 redundant (including hot docking)
- Over-voltage, over-current, over-temperature protections
- RoHS compliant
Applications
- Aerospace and defense systems
- Data centers
- Electric vehicles
- Industrial
- Medical
- Telecommunication