Murata Power Solutions D1U74T Series Power Supplies

Murata Power Solutions D1U74T Series Power Supplies are compact, high-efficiency modules that provide main and standby outputs. These modules feature high power density and can enable active current sharing for improved reliability. The D1U74T power supplies offer an output voltage of 12V and 12VSB and an input frequency range from 47Hz to 63Hz. These devices come with a maximum inrush current of 35Apk and offer N+1 redundancy. Applications include servers, workstations, and storage systems, offering efficient and reliable power delivery for critical equipment.

Features

  • Active current sharing for the main output
  • High efficiency and compact design
  • N+1 redundancy for enhanced reliability
  • Overvoltage, overcurrent, and overtemperature protection
  • PMBus digital communication for monitoring and control
  • Integral ORING isolation devices for both outputs
  • Internal variable-speed cooling fan

Applications

  • High-density power applications
  • Servers
  • Storage systems
  • Workstations

Technical Specifications

Parameters Values
Input Frequency Range 47Hz to 63Hz
Output Voltage 12V and 12VSB
Maximum Inrush Current 35Apk
Maximum Operating Temperature +55°C
Maximum Input Current D1U74T-W-2700-12-HBxC 15.5A
D1U74T-W-3200-12-HB4C 15.8A