Murata Power Solutions D1U54P-W-1200-12-HxxxC Series Converters

Murata Power Solutions D1U54P-W-1200-12-HxxxC Series Power Supply Converters are 80 PLUSR Platinum efficiency 1200W, power factor corrected front end supplies with a 12V main output and a 3.3V (3A) or 5V (3A) standby. The supplies may be hot plugged, recover from over temperature faults, and have status LEDs on their front panel in addition to logic and PMBus status signals. The power supply converters support low profile 1U package and >28W/cubic inch power density make them ideal for delivering reliable, efficient power to servers, workstations, storage systems and other 12V distributed power systems.  The HCxxC variants are certified for compliance to 80 PLUSR Platinum efficiency requirements.

Features

  • 1U height 2.15mmx12.65mmx1.57mm
  • 3.3V and 5V standby output
  • 12V main output
  • 28W per cubic inch density
  • 80 PLUS platinum efficiency
  • 1200W output power
  • Active current sharing on 12V main output; ORing FET
  • Internal cooling fan (variable speed)
  • N+1 redundancy capable, including hot-plugging (up to 8 in parallel)
  • RoHS compliant

Applications

  • Data centers and servers
  • Industrial
  • Medical electronics
  • Networking devices
  • Power distribution systems
  • Telecommunications