Murata Power Solutions D1U3CS-D-1600-12-HC4EC Power Converters is a highly efficient 1600W, DC input front end module with a 12V main output and a choice of 3.3V (20W) standby and airflow direction. D1U3CS-D-1600-12-HC4EC converters come with power modules that are fully protected from overload and overvoltage and are able to auto-recover from over temperature faults. These power converters provide status LED is provided on the front panel and additional control and status reporting is provided by hardware logic signals and via a PMBus digital interface.
Murata Power Solutions D1U3CS-D-1600-HC4EC Power Converters
Features
- 1.57mmx11.0mmx3.2mm
- 3.3V SB output (20W)
- 12V DC main output
- 29W/in3 power density
- 93% typical efficiency at 50% FL
- 1600W output power (across the full DC input voltage range)
- Active current sharing on 12V main output; integral MOSFET ORING
- Internal variable speed cooling fans
- PMBus power management bus
- RoHS compliant
Applications
- Data centers
- Industrial automation
- Medical equipment
- Renewable energy systems
- Telecommunications