Murata Power Solutions 78253 Converter Transformers
Murata Power Solutions 78253 Converter Transformers are designed for use with MAX253 chipsets to provide isolated power supplies in DC-DC converter applications. These transformers are MAX253 compatible and feature toroidal construction, low-profile packaging, and industry-standard pinouts for easy integration. The 78253 converter transformers operate within a temperature range from -40°C to +85°C and an output voltage of 5V. These components have a maximum frequency of 500Khz and a peak current of 400mA. Typical applications include bipolar output, full wave rectification, i2c digital isolator interface, and voltage doubling circuits.
Features
- Fully encapsulated
- Low-profile design
- MAX253 compatible
- RoHS compliant
- Surface mount option
- Toroidal construction
- UL 94 V-0 materials
Applications
- Bipolar output
- Full wave rectification
- I2C digital isolator interface
- Isolated power supplies
- Voltage doubling circuits
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +85°C |
| Maximum Frequency | 500Khz |
| Output Voltage | 5V |
| Maximum Isolation Voltage Range | 1500Vdc to 4000Vdc |
| Maximum Output Current | 200mA |