Murata Power Solutions MTC1 Series DC/DC Converters offers a single output voltage from input voltage ranges of 4.5V to 18V and 9V to 36V. The converters have regulated output voltage is adjustable by ±10% and a remote on/off pin is also included for application power saving. These converters are miniature in size and finds application in medical and telecom industries.
Murata Power Solutions MTC1 Series DC/DC Converter
Features
- 2:1 Input Range
- 3kVAC isolation test voltage ‘Hi Pot Test’
- ANSI/AAMI ES60601-1, 2 MOOPs recognition pending
- Continuous short circuit protection
- No electrolytic capacitors
- Operating temperature range -40°C to 100°C
- Output Voltage Trim
- Remote on/off pin
- UL 60950 recognition pending for reinforced insulation
Applications
- Battery powered systems
- Industrial
- Medical
- Process automation
- Telecom