Murata Power Solutions MGJ3 and MGJ6 DC/DC Converters are ideal for powering high-side and low-side gate drive circuits for IGBTs, silicon carbide, and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for ideal system efficiency and EMI. These converters are available in 1W, 2W, 3W, and 6W. MGJ3 and MGJ6 converters find application in railway, power stations, and robots.
Murata Power Solutions MGJ3 and MGJ6 Surface Mount DC/DC Converters
Features
- 3 outputs configurable for all gate drive applications: +15V/-5V, +15V/-10V and +20V/-5V outputs
- 5.2kVDC isolation test voltage ‘Hi Pot Test’
- Characterized dv/dt immunity 80kV/μs
- Characterized partial discharge performance
- Input voltage of 5V, 12V, and 24V
- No opto feedback
- Optimized bipolar output voltages for IGBT/SiC and Mosfet gate drives
- Patents pending
- Reinforced insulation to UL60950 pending
- SMD package
- UL60601 (3rd Ed) recognition pending
- Ultra-low coupling capacitance 15pF
Applications
- Arc and tube welding
- CT and MRI
- Defibrillators
- Drilling and milling
- Hybrid Electric and Electric Vehicles (HEV/EV)
- Industrial boilers and dryers
- Motor/motion control
- Power substations
- Railways
- Robots
- Solar power
- Textile and rolling mills
- Ultrasound machines
- Uninterruptible Power Supplies (UPS)
- Wind power
- X-ray machines