Murata Power Solutions NXE1 Isolated 1W DC/DC Converters are low cost, lower profile, fully automated manufacture surface mount devices. The NXE1 series are manufactured through automated process with substrate embedded transformer, offers increased product reliability and repeatability of performance in a halogen free, iLGA inspectable package. The NXE1 series, industry standard footprint is compatible with existing designs and comes in 3kVDC isolation “Hi Pot Test”. Typical applications include power plant control equipment, traffic signal equipment, transportation equipment, and undersea equipment
Murata Power Solutions NXE1 Isolated 1W DC/DC Converters
Features
- Patents pending
- Lower Profile
- UL60950 Recognition pending
- UL60601 Recognition pending
- 3kVDC Isolation “Hi Pot Test”
- Substrate Embedded Transformer
- Automated Manufacture
- Industry Standard Footprint
- Momentary Short Circuit Protection
Applications
- Aircraft equipment
- Aerospace equipment
- Data processing equipment
- Disaster prevention/crime prevention equipment
- Medical equipment
- Power plant control equipment
- Traffic signal equipment
- Transportation equipment
- Undersea equipment