Murata has announced the UEE series of 150 Watt isolated DC-DC converters from Murata Power Solutions designed for intermediate bus and distributed power architectures. Packaged in an industry standard eighth brick format, these DOSA compliant converters measure just 58.4 x 22.9 x 10.7 mm and are available witheither mounting pins or as a surface mount device.
Accommodating a standard 2:1 input voltage range around a 48 VDC nominal, the UEE series comprises three models offering the popular output voltages of 3.3,5, or 12 VDC. These high efficiency converters, typically up to 92%, have atight line regulation of ±0.1% and load regulation of up to ±0.25%. Basic input/output isolation is rated at 2250 VDC and complies with safety standard EN/UL/EC 60950.
The converters are able to deliver the full output power over the industrial equipment temperature range of -40 to +85°C. Safety features of the series include input undervoltage, output overcurrent, short circuit and overtemperature,
A remote On/Off control input provides the ability to sequence the startup or shut down of the converter from another application. Also, a remote sense input allows correction of the output voltage in order to make up for line losses, and a trim function provides a user adjustment of the output.