Murata Power Solutions UEI Series Isolated Wide Input DC-DC Converters are available in UEI15, UEI25, and UEI30 options and provide efficient regulated DC power for printed circuit board mounting. UEI DC-DC converters include a high-efficiency synchronous rectifier forward topology and offer stable operation with no external components. The UEI converters feature an operating temperature range from -40°C to +85°C and a basic isolation voltage of up to 2250VDC. Typical applications include CPUs, ASICs, industrial, and telecom.
Murata Power Solutions UEI Series Isolated Wide Input DC-DC Converters
Features
- -40°C to +85°C operating temperature range
- Extensive self-protection shutdown feature
- High-efficiency synchronous rectifier forward topology
- Isolation voltage up to 2250VDC
- RoHS complaint
- Stable operation with no required external components
Applications
- ASICs
- CPUs
- Industrial
- Telecom