Murata Power Solutions NCS1 Series DC/DC Converters comprises of two input voltage versions accommodating the wide 4:1 input range of 4.5VDC to 18VDC and 9VDC to 36VDC. These components are available in 3.3VDC, 5VDC, and 12VDC output voltage options. The NCS1 series are packaged in an industry-standard single-in-line format measuring 21.87mm x 11.3mm x 8.2mm. These converters find use in applications like telecommunications, battery-powered systems, process control, and distributed power systems.
Murata Power Solutions NCS1 Series DC/DC Converters
Features
- 1kVDC Isolation
- 3.3V, 5V and 12V outputs
- 4:1 Wide range voltage input
- Continuous short circuit protection
- No electrolytic capacitors
- Operating temperature range of -40°C to 105°C with derating
- UL 60950 recognition pending
Applications
- Battery powered systems
- Distributed power systems
- Process control
- Telecommunications