Murata Power Solutions MTU2 Series DC/DC Converters are isolated 2W components measuring just 8.2mm x 8.4mm x 8.5mm. These devices are available with either a single or dual output voltage. The MTU2 series feature input voltages that cover the popular nominal inputs from 3.3VDC to 24VDC and output voltage options include 5VDC, 12VDC and 24 VDC. These converters offer dual output models that provide +/-5VDC or +/-12VDC. The MTU2 series come with 1kVDC input/output galvanic isolation that helps in reducing switching noise and allows the converter to be configured to provide an isolated negative rail in systems. These converters find use in applications like industrial equipment and telecom.
Murata Power Solutions MTU2 Series DC/DC Converters
Features
- 1kVDC isolation
- Efficiency up to 85%
- Footprint over pins 0.69cm²
- MSL Level 1
- Patent Protected
- Pin compatible with 1W MTU1
- Power density 3.403W/cm³
- Single & dual isolated output
Applications
- Industrial
- Telecom
- Wireless