Murata Power Solutions MTU2 Series Isolated 2W DC-DC Converters

Murata Power Solutions MTU2 Series Isolated 2W DC-DC Converters

Murata Power Solutions MTU2 Series Isolated 2W DC-DC Converters are miniature surface mount, high-performance DC-DC converters with single and dual isolated output. UL60950 recognized MTU2 DC-DC converters provide up to 85% efficiency and improved regulation performance for applications where a wide output voltage variation cannot be tolerated. The MTU2 DC-DC converters feature an operating temperature range from -40°C to +85°C, an isolation voltage of 1000VDC, and a minimum resistance of 10GΩ. Typical applications include industrial, process control, high-volume production, and test and measurement.

Features

  • 1kVDC isolation
  • 3.3V and 5V inputs
  • 5V and 24V outputs
  • Efficiency up to 85%
  • Footprint over pins 0.69cm2
  • MSL level 1
  • Multi-layer ceramic capacitors
  • Patent protected
  • Power density 3.403W/cm3
  • Single and dual isolated outputs
  • UL60950 recognised

Applications

  • High-volume production
  • Industrial
  • Process control
  • Test and measurement
  • Wireless