Murata Power Solutions MTE1 Series Isolated 1W Single Output SM DC-DC Converters offer single isolated output, 86% efficiency rating, and improved regulation performance. UL60950 recognized MTE1 DC-DC converters come with an MSL rating of 1 and are compatible with a peak reflow solder temperature of 245°C as per J-STD-020D.1 standards. The MTE1 converters feature an operating temperature from -40°C to +85°C and a switching frequency of 80Hz. Typical applications include industrial control, instrumentation, and telecommunication.
Murata Power Solutions MTE1 Isolated 1W Single Output SM DC-DC Converters
Features
- 1 MSL rating
- 86% typical efficiency
- Improved regulation performance
- Internal SMD construction
- RoHS complaint
- Single isolated output
- Toroidal magnetics
- UL60950 recognised
Applications
- Industrial control
- Instrumentation
- Telecommunication