Murata Power Solutions DBE/DVE Series DC-DC Bus Converters are 300W fully regulated digitally controlled DC-DC converters with a 32-bit ARM processor packaged in industry-standard eighth-brick packaging. DBE/DVE DC-DC converters provide a "droop" load-sharing option for paralleling modules in the most demanding power-hungry applications and redundancy in high-reliability applications. The DBE/DVE DC-DC converters feature an operating temperature range from -40°C to +85°C and a high input-to-output isolation of 2250VDC as required for Power over Ethernet (PoE) applications. These DBE/DVE DC-DC converters are used in networking equipment, fan trays, wireless networks, wireless pre-amplifiers, and distributed power architectures.
Murata Power Solutions DBE/DVE Series DC-DC Bus Converters
Features
- ±1% vout setting accuracy
- Advanced Bus Converter (ABC) industry standard eighth brick with digital PMBus interface
- Certified to UL/IEC 62368-1, CAN/CSA-C22.2 No. 62368-1, safety approvals and EN55022/CISPR22 standards
- High efficiency
- Optional standard five-pin eighth brick
- Quick dynamic response
- Voltage droop load sharing for parallel operation
Applications
- Distributed power architectures
- Fan trays
- Intermediate bus voltage applications
- Network equipment
- Networking equipment
- PoE
- Servers and storage applications
- Wireless networks
- Wireless pre-amplifiers