Murata Power Solutions MEV3 Series Isolated 3W DC/DC Converters are high performance devices, offering 3W of available output power in a previously rated 2W package. These converters are capable of operation over the full industrial temperature range of -40°C to 85°C. The MEV3 converters are available in an industry standard SIP package, with a pin compatible power upgrade path from the 1W NMV/MEV and 2W NMK series. These converters are ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation. These converters are useful in applications involving industrial automation and intrumentation.
Murata Power Solutions MEV3 Series Isolated 3W DC/DC Converters
Features
- 3kVDC isolation (1 minute)
- 5V and 12V inputs
- 5V, 9V, 12V, and 15V output
- Fully encapsulated with toroidal magnetics
- Industry standard pinout
- No electrolytic or tantalum capacitors
- No external components required
- No heatsink required
- Power density 1.9W/cm3
- RoHS compliant
- Typical efficiency from 83%
- UL 60950 recognized
- UL 94V-0 package material
- Wide temperature performance at full-watt load
Applications
- Automation
- Industrial
- Instrumentation