Murata Power Solutions MEV1 Series Isolated 1W DC/DC Converters is high performance version of 1W NMV series. The MEV series is more efficient and offers improved regulation performance from 1.8% for applications where a wide output voltage variation cannot be tolerated. These converters are ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation to reduce switching noise. The MEV series is available in an industry SIP7 or DIP14 package. These converters can operate within the temperature range from -40°C to 85°C with a maximum voltage of upto 52.8V. The MEV1 are ideally used in applications involving industrial automation and intrumentation.
Murata Power Solutions MEV1 Series Isolated 1W DC/DC Converters
Features
- 3kVDC isolation (1 minute)
- 5V, 12V, 15V, 24V, and 48V inputs
- 5V, 9V, 12V, and 15V output
- Efficiency to 89%
- Fully encapsulated with toroidal magnetics
- Industry standard pinout
- No electrolytic or tantalum capacitors
- No external components required
- No heatsink required
- Power density to 0.85W/cm3
- RoHS compliant
- UL 60950 recognized
- UL 94V-0 package material
- Wide temperature performance at full-watt load
Applications
- Automation
- Industrial
- Instrumentation