Murata Power Solutions MEU1 Series Isolated Single Output DC-DC Converters

Murata Power Solutions MEU1 Series Isolated Single Output DC-DC Converters

Murata Power Solutions MEU1 Series Isolated Single Output DC-DC Converters measure just 8.30mm x 6.10mm x 7.55 mm, achieving a 26% footprint reduction when compared to previously released products. These converters are available as through-hole mounting with staggered style pinouts, the MEU1 achieves a 25% increase in power density and can deliver its output power over the whole temperature range from -40°C to 85°C . The reduction in converter volume and footprint allows engineers to reduce the overall dimensions of their application, which is critical for space-constrained designs. The MEU1 series also has load regulation that is typically 3% better than the industry norm when compared to similar miniature through-hole converters. This reduces the need for any additional external regulation components and further conserves precious board space.

Features

  • 1kVDC isolation
  • 3.3V, 5V, 9V, 12V, and 15V output
  • 3.3V, 5V, and 12V input
  • Custom solutions available
  • Efficiency up to 87% typical
  • Footprint reduction of over 26% from previous generations of 1W DC-DCs
  • Power density 2.61W/cm cubed
  • Single isolated output
  • Wide temperature performance at full 1W load

Applications

  • Automation
  • Industrial
  • Instrumentation