Murata Power Solutions MER1 Isolated 1W Single Output DC/DC Converters is the high performance version of 1W NMR series. The MER1 series is more efficient and offers improved regulation performance for applications where a wide output voltage variation cannot be tolerated. They are ideally suited for providing local supplies on control system boards with the added benefit of 1kVDC galvanic isolation to reduce switching noise. These converters can operate within the temperature range from -40°C to 85°C with a minimum resistance of 10GΩ. The MER1 converters are ideally suitred for applications involving industrial automation and instrumentation.
Murata Power Solutions MER1 Isolated 1W Single Output DC/DC Converters
Features
- 1kVDC isolation
- 5V, 9V, 12V, and 15V output
- 5V,12V, 15V, 24V, and 48V input
- Fully encapsulated with toroidal magnetics
- Industry standard pinout
- No electrolytic or tantalum capacitors
- No external components required
- No heatsink required
- RoHS compliant
- Typical efficiency to 89%
- UL 60950 recognized
- UL 94V-0 package material
- Wide temperature performance at full load
Applications
- Automation
- Industrial
- Instrumentation