Murata Power Solutions MEJ2 Series 2W DC/DC Converters provides a pin-compatible upgrade path from NMJ, MEV1 and NMV series. The MEJ2 2W devices are available with either single or dual outputs covering the nominal voltages of 3.3V, 5V, 9V, 12V or 15VDC. The input voltage variants accommodate 3.3V, 5V, 12V or 15 VDC. In a compact SIP format, the MEJ2 series claims about twice the power density of its predecessor, the NMJ series, while offering safety agency recognition according to UL60950 for basic/supplementary insulation for voltages up to 200Vrms. With guaranteed internal physical spacing’s, and a factory test voltage of 5.2kV, the MEJ2 series can be used in high noise environments. The MEJ2 series maintains high levels of efficiency down to typical and light loads saving power, reducing temperature rise and increasing product reliability. These converters are applicable in industrial, automation, control systems and instrumentation.
Murata Power Solutions MEJ2 Series 2W DC/DC Converters
Features
- 3.3V, 5V, 12V and 15V inputs
- 3.3V, 5V, 9V, 12V and 15V output
- 5.2kVDC isolation
- Basic/supplementary isolation to UL 609502
- Footprint 1.96cm
- Fully encapsulated with toroidal magnetics
- Internal SMD construction
- MTTF up to 4200 million hours
- Pin compatible with the MEV, NMV, NMK, and NMJ series
- Power density 0.81W/cm
- RoHS compliant
- SIP package style
- Single and dual outputs
- UL 94V-0 package material
Applications
- Agency-approved safety barrier for medical equipment
- Automation
- Control systems
- IGBT drivers
- Industrial
- Instrumentation
- Medical