Murata Power Solutions NCS6 Isolated 6W DC/DC Converters

Murata Power Solutions NCS6 Isolated 6W DC/DC Converters

Murata Power Solutions NCS6 Isolated 6W DC/DC Converters offers single and dual output voltages from input voltage ranges of 9V to 36V and 18V to 75V. The NCS6 is housed in an industry standard package with a standard pinout. The NCS6 is packaged in a metal case for improved EMI shielding and is also encapsulated for superior thermal performance. These converters operate within the temperature range from -40°C to 85°C with rated power of 5W and 6W. Typical applications include telecommunications, battery powered systems, process control and distributed power systems.

Features

  • 1.5kVDC isolation
  • 12V and 48V nominal input
  • 4:1 wide-range voltage input
  • Current fold back
  • Low noise
  • No electrolytic capacitors
  • Power density 0.94W/cm3
  • RoHS compliant
  • Typical efficiency to 87%
  • Typical load regulation from 0.06%
  • UL 60950 recognized
  • UL 94V-0 package materials
  • Under voltage lockout

Applications

  • Battery powered systems
  • Distributed power systems
  • Process control
  • Telecommunications