Murata Power Solutions LME Series Isolated Single Output DC/DC Converters are optimized for low-power operation. They are ideally suited to generating a negative supply where only a positive rail exists. These converters come in SIP and DIP packages styles. The LME series converters feature internal SMD construction with 1kVDC isolation Hi-Pot test. These converters can operate within the temperature range from -50°C to 130°C with a maximum rated power of 0.25W. the LME series are useful in computing, datacom, networking, powering CPUs and telecom.
Murata Power Solutions LME Series Isolated Single Output DC/DC Converters
Features
- 1kVDC isolation
- 5V and 12V input
- 5V, 9V, 12V and 15V output
- Custom solutions available
- Footprint from 0.69cm
- Fully encapsulated with toroidal magnetics
- High efficiency for low-power applications
- Internal SMD construction
- MTTF up to 2.2 million hours
- No external components required
- No heatsink required
- PCB mounting
- Pin compatible with NKE, NME, and NML series
- Power density 0.36W/cm3
- RoHS compliant
- SIP and DIP package styles
- Single output rail
- UL 94V-0 package material
Applications
- Automatic test equipment
- Computer/networking
- Industrial instrumentation
- Telecom/datacom equipment