Murata Power Solutions MEE1 Isolated Single Output DC/DC Converters are form, fit, and function compatible with our existing NME series, but with improved efficiency and load regulation. The efficiency of the MEE1 series is improved to that of the NME by a minimum of 6%, with some models demonstrating improvement of as much as 14%. This new design exhibits improved load regulation, which is reduced by up to 50% compared to other devices. Applications that may have normally required a fully regulated converter potentially could use the MEE1 as a less costly alternative. Typical applications include industrial automation, telecommunication, instrumentation and control.
Murata Power Solutions MEE1 Isolated Single Output DC/DC Converters
Features
- 1kVDC isolation
- 50% load regulation reduction, reducing the need for pre or post-regulation
- Fully encapsulated with toroidal magnetics
- Higher efficiency performance across the full load range
- Industry-standard DIP8 pinout
- Minimum 6% efficiency improvement over NME series parts
- Pre-certified (FCC, IC, CE)
- Wide temperature performance at full load
Applications
- Industrial automation
- Instrumentation and control
- Telecommunications