Murata Power Solutions TWR 8-11W Triple Output DC/DC Converters are smallest full-featured triples housed in miniature 5-side shielded, metal packages with electrically non-conductive coatings. These power converters offer non-latching output current limiting, input overvoltage shutdown (except D5A models), input reverse-polarity protection, and output overvoltage clamping to protect both the power converters and their loads. The A-Series 8-11W triples feature both low cost and outstanding long-term reliability and the design combines straightforward circuit topologies, SMT-on-pcb construction methods, and highly repeatable automatic-assembly techniques. Their superior durability is substantiated by a rigorous in-house qualification program that includes HALT (Highly Accelerated Life Testing). These devices are designed to power small analog/digital partitions in equipment employing distributed-power architectures with bus voltages between 4.7V and 72V.
Murata Power Solutions TWR 8-11W Triple Output DC/DC Converters
Features
- Designed to meet UL1950 and EN60950
- Four input voltage ranges: 4.7-7V, 9-18V, 18-36V or 36-72V
- Fully isolated, 1500Vdc guaranteed
- Guaranteed efficiencies to 82%
- Low cost
- Highly reliable
- Modifications and customs for OEMs
- Output voltages: +5V/±12V or +5V/±15V
- Proven SMT-on-PCB construction
- Qual tested; HALT tested; EMC tested
- Small packages, 2" x 1" x 0.375"
- The smallest, full-featured triples
- –40°C to +100°C operating temperature
Applications
- Automatic test equipment
- Computer/networking
- Industrial instrumentation
- Telecom/datacom equipment