Murata Power Solutions NMG Series Isolated 2W Single Output DC-DC Converters are ideal for isolating and/or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems with only positive rails. The NMG DC-DC converters include internal SMD construction, feature an operating temperature range from -40°C to +85°C, and a resistance of 10GΩ. Typical applications include automotive, industrial automation, telecommunication, and process control.
Murata Power Solutions NMG Isolated 2W Single Output DC-DC Converters
Features
- 1kVDC isolation
- 5V, 9V, 12V, and 15V outputs
- 5V, 12V, 15V, and 24V inputs
- Efficiency from 80%
- Industry standard pinout
- Internal SMD construction
- MTTF up to 3.9 million hours
- No electrolytic or tantalum capacitors
- No external components required
- Pin compatible with CMR, CRR1, NMR, and MER1 series
- UL 60950 recognised
- Wide temperature performance at full 2W load
Applications
- Automotive
- Industrial
- Process control
- Telecommunication