Murata Power Solutions 3000A Series Surface Mount Power Inductors

Murata Power Solutions 3000A Series Surface Mount Power Inductors are a range of high-current, surface-mount bead inductors, suited to a variety of applications. These products are designed for noise suppression in high-frequency, high-current switching power supplies, DC-DC converters, DC-AC inverters and VRMs. These power inductors are RoHS compliant and materials meet UL94V-0 with J-STD-020 D.1 reflow. Typical applications include aircraft, aerospace equipments, powerplant control and traffic signal equipments.

Features

  • Custom inductance values available
  • Inductance ranges from 80nH to 200nH
  • J-STD-020 D.1 reflow
  • Low-profile surface-mount design
  • Materials meet UL94V-0
  • Rated current up to 57A
  • RoHS compliant

Applications

  • Aircraft equipment
  • Aerospace equipment
  • Data processing equipment
  • Disaster prevention/crime prevention equipment
  • Medical equipment
  • Power plant control equipment
  • Traffic signal equipment
  • Transportation equipment
  • Undersea equipment