Murata Power Solutions Compact 1 Watt DC-DC Converter (MEJ1 series)

Encapsulated in a 7 pin SIP package, the MEJ1 series offers basic and supplementary isolation to the internationally recognized UL60950 standard. The converter is certified to a continuous working voltage of 200 Vrms when operating in a maximum ambient temperature of + 85 degrees C. Input to output isolation is rated at 5,200 VDC for 1 second. The series also complies with the 3rd edition of medical safety standard UL60601-1 and provides the following MOOP (means of operator protection): 2 MOOP based upon a working voltage of 200 Vrms max. and 280Vpkmax., between primary and secondary and 1 MOOP based upon a working voltage of 200 Vrms max., between primary and its enclosure.

The series comprises 38 models with both single and dual output versions available. Single output models provide 3.3, 5, 9, 12, or 15 Vout. Dual versions provide both positive and negative outputs; 5, 12, 15, or 24 Vin is accommodated across the whole range and single output models also have a 3.3 Vin option.

Typical energy efficiencies are in the range of 70 to 78%.

Features

  • Basic/supplementary isolation to UL 609502
  • UL60601 (3rd Ed) recognition2
  • Single and dual outputs
  • UL 94V-0 package material
  • SIP package style
  • 5.2kVDC isolation
  • 3.3V, 5V, 12V, 15V & 24V inputs
  • 3.3V, 5V, 9V, 12V & 15V output
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • Pin compatible with the MEV, NMV, NMK, MEJ2, & NMJ series

Applications

  • Agency-approved safety barrier for medical equipment
  • IGBT drivers
  • Control systems

Resources