Murata Power Solutions DA100 Series Transformers is designed to improve the balance of transmitter and receiver circuitry in hi-fi equipment, video games, and other applications requiring high-performance digital audio transmission. The DA100 transformers are capable of operating over the audio data rate frequency range, providing isolation from 50Hz to 60Hz noise.
Murata Power Solutions Murata PS DA100 Transformers
Features
- 2kVrms isolation
- Compatible with leading chip sets
- Compliant with AES/EBU standards
- Fully encapsulated
- Industry-standard pinout
- Low profile
- RoHS compliant
- Surface mount option
- Suitable for both 75Ω and 110Ω circuits
- Toroidal construction
- UL 94 V-0 package materials
Applications
- Digital audio transmission
- Industrial
- Medical devices
- Transportation