Murata Power Solutions ULT Series DC/DC Converters

Murata Power Solutions ULT Series isolated DC/DC converters represents the next generation converters in a 1/32 brick package. The ULT converters is the industry standard 1/32 brick form factor (0.92" x 0.75" x 0.35"). Theese converters modules will supply an output power minimum of 22.5W and maximum 30W over the input range of 36V to 75V. The ULT isolated DC/DC converter also provides a cost effective approach to highly efficient systems requiring 12V, 5V, and 3.3V voltages, eliminating the requirement for a bus converter and multiple PoL converters. Typical applications include optical networking equipment, wireless base station, microwave radio communications, telecom and data equipment applications.

Features

  • 2:1 input voltage range (36V to 75V, 48V, nominal)
  • 89% efficiency (typical, 5Vout)
  • 1500V I/O isolation
  • Certified to UL/EN/IEC 60950-1, CAN/CSA C22.2 no. 60950-1, safety approvals, 2nd Edition
  • Low output ripple and noise
  • Miniature 1/32 brick open frame package
  • Operational temperature range -40°C to +85°C
  • Over-current and over-temperature protection
  • Positive and negative logic on/off control option
  • Strong thermal derating characteristics
  • Through-hole and optional SMT package
  • Tight line/load regulation

Applications

  • Aerospace and defense
  • Industrial automation
  • Medical devices
  • Renewable energy systems
  • Telecommunications equipment
  • Transportation systems