Murata Power Solutions 5000 Series Surface Mount Common Mode Chokes is a range of surface-mount common mode chokes designed to attenuate up to 100MHz common mode noise where line filtering is required, such as low current switching power supplies and telecom applications.
Murata Power Solutions 5000 Surface Mount Common Mode Chokes
Features
- 0.47mH to 4.7mH
- Backward compatible with Sn/Pb soldering systems
- Compact size
- J-STD-020C reflow
- RoHS compliant
- Surface mount package
- UL94 V-0 package materials
- Up to 0.7A Idc
Applications
- Industrial
- Medical
- Power supplies
- Telecom