Murata Power Solutions MEV1 Isolated 1W Single Dual Output DC/DC Converters

Murata Power Solutions MEV Series Converters is the new high performance version of our 1W NMV series. The MEV converters is more efficient and offers improved regulation performance from 1.8% for applications where a wide output voltage variation cannot be tolerated. They are ideally suited for providing local supplies on control system boards with the added benefit of 3kV DC galvanic isolation to reduce switching noise. The MEV converters is currently available in an industry SIP 7 or DIP 14 package.

Features

  • 3kV DC isolation (1 minute)
  • 5V, 9V, 12V, and 15V output
  • 5V, 12V, 15V, 24V, and 48V inputs
  • Efficiency to 89%
  • Fully encapsulated with toroidal magnetics
  • Industry standard pinout
  • No electrolytic or tantalum capacitors
  • No external components are required
  • No heatsink required
  • Power density to 0.85W/cm3
  • RoHS compliant
  • UL 94V-0 package material
  • UL 60950 recognized
  • Wide temperature performance at full 1W load, -40°C to +85°C

Applications

  • Automotive
  • Industrial sensors and controls
  • Medical devices
  • Telecommunications
  • Test and measurement instruments