Murata Power Solutions MEA1 Isolated 1W Dual Output DC/DC Converters

Murata Power Solutions MEA Series Converters is the new high performance version of our 1W NMA series. The MEA series is more efficient and offers improved regulation performance ≤5% for applications where a wide output voltage variation cannot be tolerated. They are ideally suited for providing dual rail supplies with the added benefit of galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single output providing the total load does not exceed 1W.

Features

  • 5V,12V, 15V, 24V, and 48V input
  • 5V, 9V, 12V, and 15V output
  • Fully encapsulated with toroidal magnetics
  • Industry standard pinout
  • No electrolytic or tantalum capacitors
  • No external components required
  • No heatsink required
  • Power density to 0.85W/cm3
  • Power sharing on output
  • RoHS compliant
  • Typical efficiency to 89.5%
  • UL 60950 recognized
  • UL 94V-0 package material
  • Wide temperature performance at full 1W load, -40°C to +85°C

Applications

  • Automotive
  • Industrial
  • Medical devices
  • Telecommunications
  • Testing instruments