Murata Power Solutions NCS6 Series of Isolated 6W 4:1 Input Single and Dual Output DC/DC Converters offers single and dual output voltages from input voltage ranges of 9V to 36V and 18V to 75V. The NCS6 is housed in an industry standard package with a standard pinout. The NCS6 converters is packaged in a metal case for improved EMI shielding and is also encapsulated for superior thermal performance. Typical applications include telecommunications, battery powered systems, process control and distributed power systems.
Murata Power Solutions NCS6 Series DC/DC Converters
Features
- 1.5kV DC isolation
- 4:1 wide range voltage input
- 12V and 48V Nominal input
- Current fold back
- Low noise
- No electrolytic capacitors
- Operating temperature range -40°C to +85°C
- Power density 0.94W/cm3
- RoHS compliant
- Typical efficiency to 87%
- Typical load regulation from 0.06%
- UL 94V-0 Package materials
Applications
- Battery powered systems
- Distributed power systems
- Process control
- Telecommunications