Murata Power Solutions MEA Series 1kV DC Isolated 1W Dual Output DC/DC Converters is the new high performance version of our 1W NMA series. The MEA converters is more efficient and offers improved regulation performance ≤5% for applications where a wide output voltage variation can not be tolerated. MEA converters offer 1kV DC isolated 1W dual output DC/DC converters are ideally suited for providing dual rail supplies with the added benefit of galvanic isolation to reduce switching noise. These converters all of the rated power may be drawn from a single output providing the total load does not exceed 1W.
Murata Power Solutions MEA1 Series DC/DC Converters
Features
- 5V, 12V, 15V, 24V, and 48V input
- Fully encapsulated with toroidal
- Industry standard pinout
- No electrolytic or tantalum capacitors
- No external components required
- No heatsink required
- Power density to 0.85W/cm3
- Power sharing on output
- RoHS compliant
- Typical efficiency to 89.5%
- UL 94V-0 package material
- Wide temperature performance at full
Applications
- Data communication systems
- Industrial automation
- Medical devices
- Telecommunications