Murata Power Solutions 1300R Series Radial Lead Inductors is a general-purpose range of inductors suitable for low to medium current applications such as power supply and other general-purpose filtering designs. The 1300R series radial lead inductors support low DC resistance.
Murata Power Solutions 1300R Series Radial Lead Inductors
Features
- 1.5μH to 68mH
- Backward compatible with Sn/Pb soldering systems
- Custom parts available
- Low DC resistance
- Radial format
- RoHS compliant
- UL VW-1 rated sleeving
- Up to 6.3A IDC
Applications
- Audio equipment
- Automotive
- Power supplies
- RF