Murata Power Solutions 786 Series General Purpose Pulse Transformers is a comprehensive range of general-purpose pulse transformers. The 786 series general-purpose pulse transformers come with common applications including line coupling, matching, or isolating. These pulse transformers can also be used in small isolated power supplies and also as common mode chokes in filtering applications.
Murata Power Solutions 786 General Purpose Pulse Transformers
Features
- 1kVrms isolation
- 4 configurations
- Fully encapsulated
- Industry standard pinout
- Low profile
- Primary inductance to 10mH
- RoHS compliant
- Surface mount option
- Toroidal construction
- UL 94 V-0 package materials
Applications
- Automotive
- Industrial
- Medical electronics
- Power system
- Telecommunications