Murata Power Solutions 766 Series Pulse Transformers

Murata Power Solutions 766 Series Pulse Transformers is a range of general-purpose transformers. The 766 series pulse transformers support common applications including line coupling, impedance-matching, or isolating. The pulse transformers can also be used in small isolated power supplies or as common-mode chokes in filtering applications.

Features

  • 4 configurations
  • 500V DC isolation
  • Fully encapsulated
  • Inductance to 11.7mH
  • Industry standard pinout
  • PCB mounting
  • RoHS compliant
  • Toroidal construction
  • UL 94 V-0 package materials
  • Up to 50Vμs ET

Applications

  • Communication
  • Measurement equipment
  • Power supplies
  • Test equipment