Murata Power Solutions 1000 Series Pulse Transformers come with backward compatibility with Sn/Pb soldering systems. The 1000 pulse transformers are also suitable for signal isolation and use in small, isolated power supplies. These pulse transformers support a compact footprint, making them ideal for applications where space is at a premium. Typical applications include aerospace, aircraft, data processing, disaster prevention, crime prevention, and medical equipment.
Murata Power Solutions 1000 Series Pulse Transformers
Features
- Backward compatible with Sn/Pb
- Compact footprint
- Isolation to 4kVrms
- PCB mounting
- RoHS compliant
- UL 94V-0 package material
Applications
- Aerospace equipment
- Aircraft equipment
- Data processing equipment
- Disaster prevention/crime prevention equipment
- Medical equipment
- Power plant control equipment
- Traffic signal equipment
- Transportation