Murata Power Solutions 2200R Series Leaded Power Inductors are general-purpose range of inductors suitable for low to medium current applications. These inductors have a small footprint makes them ideal for high-density applications where a chip inductor will not cope with the power requirement.
Murata Power Solutions 2200R Leaded Power Inductors
Features
- 10µH to 2.2mH
- Custom parts available
- Fully tinned leads
- Low DC resistance
- MIL-I-23053/5 Class I and II sleeving
- Miniature size
- PCB mounting
- Radial format
- Supplied in bags of 100Up to 1.5A IDC
Applications
- Aerospace equipment
- Aircraft equipment
- Data processing equipment
- Disaster prevention/crime prevention equipment
- Medical equipment
- Power plant control equipment
- Traffic signal equipment
- Transportation equipment ( automobiles, trains, and ships)
- Undersea equipment