Murata Power Solutions NKE Isolated 1W Single Output DC/DC Converters

Murata Power Solutions NKE Series DC/DC Converters are particularly suited to isolating and/or converting DC power rails. These converters have a smaller package size, improved efficiency, lower output ripple, and 3kVDC isolation capability through state-of-the-art packaging and improved technology. The converters' galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from –40°C and full 1-watt output at 85°C.

Features

  • 3kVDC isolation
  • Custom solutions available
  • Footprint at 0.69cm2
  • Fully Encapsulated with toroidal magnetics
  • Increased power density to 2.09W/cm3
  • Industry standard pinout
  • Input of 3.3V, 5V and 12V 
  • Internal SMD Construction
  • MTTF up to 2.4 million hours
  • No Electrolytic or tantalum capacitors
  • Out voltage of 3.3V, 5V, 9V, 12V and 15V
  • RoHS Compliant
  • Sub-miniature SIP and DIP styles
  • UL 94V-0 Package Material
  • UL recognized

Applications

  • Aerospace equipment
  • Aircraft equipment
  • Data processing equipment
  • Disaster prevention/crime prevention equipment
  • Medical equipment
  • Power plant control equipment
  • Traffic signal equipment
  • Transportation equipment (automobiles, trains, and ships)
  • Undersea equipment