Murata Power Solutions NKA Series DC/DC Converters are the standard building blocks for on-board distributed power systems. The converters offers smaller package size, improved efficiency, lower output ripple and 3kVDC isolation capability through the use of state of the art packaging and technology. These converters are ideally suited for providing dual rail supplies on primarily digital boards with the added benefit of galvanic isolation to reduce switching noise.
Murata Power Solutions NKA Series DC/DC Converter
Features
- Efficiency up to 82%
- Fully encapsulated with toroidal magnetics
- Industry standard pinout
- Internal SMD construction
- MTTF up to 1.6 million hours
- No electrolytic or tantalum capacitors
- No external components required
- Output voltage of 3.3V, 5V, 9V, 12V and 15V
- Power sharing on output
- Reduced footprint at 0.98cm2
- RoHS compliant
- UL 94V-0 package material
- Wide temperature performance at full 1 Watt load, –40°C to 85°C
Applications
- Aerospace equipment
- Aircraft equipment
- Data processing equipment
- Disaster prevention/crime prevention equipment
- Medical equipment
- Power plant control equipment
- Traffic signal equipment
- Transportation equipment (automobiles, trains, and ships)
- Undersea equipment