Murata Power Solutions NDY Series DC/DC Converters is a range of low-profile DC/DC converters offering a single regulated output over a 2:1 input voltage range. These converters deliver 3W output power up to 85ºC without heatsinking, except the 4.5V to 9V input voltage range, which should be derated to 2W at the lower input voltage. The converters feature a flyback oscillator design with isolated feedback that is used to give regulation over the full operating range of 25% to 100% of the full load. It is recommended that external capacitors be used on input and output to guarantee performance over the full load and input voltage range.
Murata Power Solutions NDY Series DC/DC Converters
Features
- 2:1 wide input range
- 3.3V, 5V, 9V, 12V and 15V output
- 5V, 12V, 24V and 48V input
- Efficiency to 82%
- Fully encapsulated
- Industry-standard footprint
- Internal SMD constructionLow profile
- 24-pin case
- No heatsink required
- RoHS compliant
- Short circuit protection
- Single isolated output
- UL 94V-0 package material
- UL 60950 recognized
Applications
- Aerospace equipment
- Aircraft equipment
- Data processing equipment
- Disaster prevention/crime prevention equipment
- Medical equipment
- Power plant control equipment
- Traffic signal equipment
- Transportation equipment (automobiles, trains, and ships)
- Undersea equipment